TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-3
- RS Stock No.:
- 600-233
- Mfr. Part No.:
- 2389578-3
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£13,923.71
(exc. VAT)
£16,708.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 499,999,999 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £13,923.71 | £6.962 |
*price indicative
- RS Stock No.:
- 600-233
- Mfr. Part No.:
- 2389578-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 34 | |
Type | Housing | |
Gender | Female | |
Number of Rows | 4 | |
Mounting Type | Cable Mount | |
Series | SUPERSEAL | |
Colour | Black | |
IP Rating | IPX7 | |
Minimum Operating Temperature | -40°C | |
Corded | No | |
Maximum Operating Temperature | +125°C | |
Series Number | 2389578-3 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Type Housing | ||
Gender Female | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Series SUPERSEAL | ||
Colour Black | ||
IP Rating IPX7 | ||
Minimum Operating Temperature -40°C | ||
Corded No | ||
Maximum Operating Temperature +125°C | ||
Series Number 2389578-3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housings are designed for compact, sealed wire-to-board connections in harsh automotive and industrial commercial transportation environment. Engineered to support high-density applications with 1.0 mm contacts, these housings help protect sensitive electronic systems from contaminants, moisture, and vibration.
Rectangular connector Shape
Cable to board connector System
Sealable
Cable to board connector System
Sealable