TE Connectivity, SUPERSEAL Automotive Connector Plug Black Panel Mount 34 Way, Through Hole Termination 8-2388688-6
- RS Stock No.:
- 600-229
- Mfr. Part No.:
- 8-2388688-6
- Brand:
- TE Connectivity
Subtotal (1 box of 840 units)*
£8,077.74
(exc. VAT)
£9,693.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £8,077.74 | £9.616 |
*price indicative
- RS Stock No.:
- 600-229
- Mfr. Part No.:
- 8-2388688-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 34 | |
Type | Connector Assembly | |
Gender | Male | |
Number of Rows | 4 | |
Current Rating | 15A | |
Mounting Type | Panel Mount | |
Series | SUPERSEAL | |
Colour | Black | |
Termination Method | Through Hole | |
Series Number | 8-2388688-6 | |
Corded | No | |
Contact Plating | Silver | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Type Connector Assembly | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 15A | ||
Mounting Type Panel Mount | ||
Series SUPERSEAL | ||
Colour Black | ||
Termination Method Through Hole | ||
Series Number 8-2388688-6 | ||
Corded No | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector headers are engineered for high-density printed circuit board (PCB) applications requiring sealed and secure connectivity in harsh operating environments. Suited for vehicle control modules and under-hood electronics in commercial, off-highway, and specialty vehicles, these headers offer consistent performance in environments exposed to heat, moisture, and vibration.
Vertical PCB mount orientation
Cable to board connector System
Sealable
Cable to board connector System
Sealable