TE Connectivity, FAKRA RF Automotive Connector Plug Beige Panel Mount 1 Way, Through Hole Termination 5-2203452-2

Subtotal (1 reel of 300 units)*

£585.41

(exc. VAT)

£702.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£585.41£1.951

*price indicative

RS Stock No.:
520-742
Distrelec Article No.:
304-65-256
Mfr. Part No.:
5-2203452-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Type

RF Connector

Gender

Male

Current Rating

1A

Mounting Type

Panel Mount

Series

FAKRA RF

Colour

Beige

Termination Method

Through Hole

COO (Country of Origin):
MX
The TE Connectivity Cable-to-board connector is designed for high-performance needs, offering a compact and efficient solution for various applications. Featuring a vertical orientation, this connection system optimally utilises space and maintains signal integrity. Engineered with environmental resilience in mind, it operates effectively across a broad temperature range, making it suitable for demanding automotive environments. With a robust design, it ensures reliable connectivity, enhancing the overall efficiency of your electronic circuitry. This connector system seamlessly integrates with existing setups, making it a preferred choice for professionals seeking quality and durability without compromise.

Facilitates straightforward integration with standard PCB layouts
Provides reliable retention for secure connections during operation
Supports various soldering methods for enhanced flexibility
Utilises low halogen materials, contributing to environmental sustainability
Ideal for high-frequency applications within automotive industries