TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Blue Cable Mount 16 Way, Wire Termination
- RS Stock No.:
- 509-963
- Distrelec Article No.:
- 304-65-186
- Mfr. Part No.:
- 4-1564528-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£140.03
(exc. VAT)
£168.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.03 | £2.00 |
*price indicative
- RS Stock No.:
- 509-963
- Distrelec Article No.:
- 304-65-186
- Mfr. Part No.:
- 4-1564528-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Type | Housing For Male Terminals | |
Number of Rows | 2 | |
Current Rating | 10 or 30A | |
Mounting Type | Cable Mount | |
Series | Heavy Duty Sealed Connector Series | |
Colour | Blue | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Type Housing For Male Terminals | ||
Number of Rows 2 | ||
Current Rating 10 or 30A | ||
Mounting Type Cable Mount | ||
Series Heavy Duty Sealed Connector Series | ||
Colour Blue | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty sealed connector series housing offers a robust solution for wire-to-wire applications, designed specifically for male terminals. With an innovative design that prioritises resilience and functional versatility, this connector supports a centreline spacing of 4 mm and 6 mm, ensuring compatibility across various automotive setups. Engineered for exceptional performance, it provides a reliable alternative for demanding environments where durability is crucial, effectively sealing against the ingress of dust and moisture. Featuring advanced locking mechanisms, this product enhances connectivity reliability, making it an ideal choice for challenging electrical connections. Whether you're working on automotive projects or other industrial applications, the housing ensures safe and efficient operation, contributing to the longevity of the entire assembly.
Offers exceptional sealing capabilities against environmental elements
Facilitates easy installation for enhanced user convenience
Constructed from durable materials for extended service life
Compatible with a wide range of applications, ensuring flexibility
Designed to withstand extreme temperatures and harsh conditions
Provides multiple contact sizes for versatile connection options
Employs a rectangular connector shape for space-efficient arrangements
Incorporates a unique primary locking feature for reliable connectivity
Ensures a safe current rating for optimal electrical performance
Available in a packaging quantity that meets bulk requirements
Facilitates easy installation for enhanced user convenience
Constructed from durable materials for extended service life
Compatible with a wide range of applications, ensuring flexibility
Designed to withstand extreme temperatures and harsh conditions
Provides multiple contact sizes for versatile connection options
Employs a rectangular connector shape for space-efficient arrangements
Incorporates a unique primary locking feature for reliable connectivity
Ensures a safe current rating for optimal electrical performance
Available in a packaging quantity that meets bulk requirements