TE Connectivity, 828761 Automotive Connector Plug Black 55 Way 828761-1

Subtotal (1 pack of 3 units)*

£183.97

(exc. VAT)

£220.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.97£61.323

*price indicative

RS Stock No.:
508-978
Distrelec Article No.:
304-52-187
Mfr. Part No.:
828761-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

55

Type

Automotive Connectors

Gender

Male

Number of Rows

2

Series

828761

Colour

Black

COO (Country of Origin):
US
The TE Connectivity Junior Timer is a sophisticated housing solution designed specifically for male terminals, facilitating seamless wire-to-board and wire-to-device connections. Engineered with precision, this connector housing accommodates up to 55 positions, which makes it exceedingly adaptable for a range of applications. Its robust construction ensures a reliable connection while also featuring a sealable design for enhanced durability. Intended for automotive use, this product benefits from a hybrid connector capability and a 90° cable exit angle, streamlining installation and management of wiring harnesses. With a sleek black finish, it not only functions effectively but also provides a professional appearance, ensuring that your projects meet both aesthetic and technical requirements. Its compatibility with various tab widths adds to its versatility, making the Junior Timer an ideal choice for modern connectivity needs.

Sealable design enhances durability and protects connections
Accommodates a high number of positions for versatile configurations
Constructed with low halogen materials for safety and environmental compliance
Offers a 90° cable exit angle for efficient space management
Hybrid connector capability allows for flexible integration in systems
Robust PBT GF body material ensures long-lasting performance
Compatible with multiple tab widths to meet varying needs
Designed for easy installation within automotive applications

Related links