TE Connectivity, 2-1564 Automotive Connector Receptacle Black Cable Mount 10 Way, Wire Termination 2-1564514-1
- RS Stock No.:
- 508-869
- Distrelec Article No.:
- 304-51-673
- Mfr. Part No.:
- 2-1564514-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£137.52
(exc. VAT)
£165.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £137.52 | £1.528 |
*price indicative
- RS Stock No.:
- 508-869
- Distrelec Article No.:
- 304-51-673
- Mfr. Part No.:
- 2-1564514-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing For Female Terminals | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Number of Rows | 2 | |
Current Rating | 40A | |
Mounting Type | Cable Mount | |
Series | 2-1564 | |
Colour | Black | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 10 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 40A | ||
Mounting Type Cable Mount | ||
Series 2-1564 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy Duty Sealed Connector Series represents the pinnacle of connector technology, designed for optimal performance in demanding environments. This connector housing specifically accommodates female terminals in a wire-to-wire configuration, making it ideal for applications requiring robust electrical connections. With a 10-position layout and versatility in centreline spacing, it offers enhanced adaptability across various automotive applications. Its unique sealed design adds an extra layer of reliability, ensuring consistent performance despite exposure to moisture and debris. Crafted from high-grade PBT GF material, the connector guarantees durability and resilience, making it a trustworthy choice for engineers and manufacturers alike. The sleek, rectangular design integrates seamlessly into modern vehicle architectures, combining form and function in one dependable solution.
Robust housing offers superior environmental protection
Designed to accommodate both 1.5 mm and 2.8 mm mating tab widths
Two-row configuration maximises space efficiency
Electrical characteristics support high current capacity up to 40 A
Sealable design ensures integrity in harsh conditions
Black primary product colour enhances aesthetic appeal
Wide operating temperature range suitable for various climates
Compliance with EU standards ensures safety and reliability
Hybrid connector capability provides flexibility in design
Mounting position assurance enhances user installation confidence
Designed to accommodate both 1.5 mm and 2.8 mm mating tab widths
Two-row configuration maximises space efficiency
Electrical characteristics support high current capacity up to 40 A
Sealable design ensures integrity in harsh conditions
Black primary product colour enhances aesthetic appeal
Wide operating temperature range suitable for various climates
Compliance with EU standards ensures safety and reliability
Hybrid connector capability provides flexibility in design
Mounting position assurance enhances user installation confidence