TE Connectivity, 1-9676 Automotive Connector Plug Purple Cable Mount 12 Way, Wire Termination 1-967627-6
- RS Stock No.:
- 508-853
- Distrelec Article No.:
- 304-51-480
- Mfr. Part No.:
- 1-967627-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£141.78
(exc. VAT)
£170.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £141.78 | £1.418 |
*price indicative
- RS Stock No.:
- 508-853
- Distrelec Article No.:
- 304-51-480
- Mfr. Part No.:
- 1-967627-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Housing For Male Terminals | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Cable Mount | |
Series | 1-9676 | |
Colour | Purple | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series 1-9676 | ||
Colour Purple | ||
Termination Method Wire | ||
- COO (Country of Origin):
- HU
The TE Connectivity Housing for male terminals is an indispensable component for wire-to-wire connections, boasting a 12-position design that optimally facilitates signal transfer. Engineered to withstand extreme temperatures, it operates effectively within a range from -40 to 120 °C, ensuring reliability in diverse environments. Its compact form, characterised by a 5 mm centreline pitch, promotes space efficiency without compromising strength or functionality. The housing is made from durable PA GF material, enhancing its longevity and performance. Easy to install and designed for a secure fit, this connector is ideal for automotive applications where dependability is crucial. The sleek grey finish adds a touch of practicality and integrates seamlessly into existing systems.
Optimised for wire-to-wire connections, ensuring reliability in signal transfer
Robust construction provides enhanced durability and resistance to wear
Designed with a compact 5 mm centreline pitch for space-saving installations
Accommodates extreme temperature variations, maintaining performance across a wide range
Grey colour aids in easy identification and compatibility with other components
Polarised mating alignment enhances user convenience during assembly
No assembly tools are required, simplifying installation procedures
Robust construction provides enhanced durability and resistance to wear
Designed with a compact 5 mm centreline pitch for space-saving installations
Accommodates extreme temperature variations, maintaining performance across a wide range
Grey colour aids in easy identification and compatibility with other components
Polarised mating alignment enhances user convenience during assembly
No assembly tools are required, simplifying installation procedures