TE Connectivity, 1-9632 Automotive Connector Receptacle Black Cable Mount 2 Way, Wire Termination 1-963210-1
- RS Stock No.:
- 508-852
- Distrelec Article No.:
- 304-51-457
- Mfr. Part No.:
- 1-963210-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£165.88
(exc. VAT)
£199.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £165.88 | £1.106 |
*price indicative
- RS Stock No.:
- 508-852
- Distrelec Article No.:
- 304-51-457
- Mfr. Part No.:
- 1-963210-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing For Female Terminals | |
Number of Contacts | 2 | |
Gender | Receptacle | |
Number of Rows | 1 | |
Current Rating | 30A | |
Mounting Type | Cable Mount | |
Series | 1-9632 | |
Colour | Black | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 2 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Series 1-9632 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- HU
The TE Connectivity Housing is expertly designed for female terminals, offering a reliable connection solution in automotive wiring systems. The Junior Power Timer product stands out for its compatibility and ease of use, ensuring that it meets the high demands of wire-to-wire applications. Crafted from durable PBT GF material, it boasts a sleek black finish that enhances its aesthetic appeal while maintaining structural integrity. With a two-position configuration and precise centreline spacing, this connector housing effectively streamlines installation and promotes optimal performance in signal circuits. Engineered to provide terminal position assurance, it prioritises security and reliability, making it an ideal choice for automotive applications. The product's compliance with EU RoHS and REACH regulations underscores its commitment to safety and environmental standards, assuring users of its quality and reliability.
Optimised for seamless integration in automotive connector systems
Durable construction guarantees long-lasting performance under various conditions
Compact design simplifies installation while ensuring effective connectivity
Polarised alignment prevents mismating, enhancing operational safety
Designed for use with female terminals, ensuring compatibility and versatility
Exceptional resistance to environmental factors, suitable for diverse applications
Durable construction guarantees long-lasting performance under various conditions
Compact design simplifies installation while ensuring effective connectivity
Polarised alignment prevents mismating, enhancing operational safety
Designed for use with female terminals, ensuring compatibility and versatility
Exceptional resistance to environmental factors, suitable for diverse applications