Molex, 64319 Connector Housing Receptacle Brown 32 Way 64319-1219
- RS Stock No.:
- 507-651
- Distrelec Article No.:
- 304-57-515
- Mfr. Part No.:
- 64319-1219
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £7.434 |
*price indicative
- RS Stock No.:
- 507-651
- Distrelec Article No.:
- 304-57-515
- Mfr. Part No.:
- 64319-1219
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | CMC Recepctacle | |
| Number of Contacts | 32 | |
| Gender | Receptacle | |
| Number of Rows | 4 | |
| Current Rating | 12A | |
| Series | 64319 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type CMC Recepctacle | ||
Number of Contacts 32 | ||
Gender Receptacle | ||
Number of Rows 4 | ||
Current Rating 12A | ||
Series 64319 | ||
Colour Brown | ||
- COO (Country of Origin):
- CN
The TE Connectivity 0.635mm, 1.50mm, CMC Receptacle offers a robust solution for high-density connectivity in automotive applications. Designed to accommodate 32 circuits, this connector is engineered with meticulous attention to detail, featuring left wire output and brown coding for intuitive pairing. Its sealed design ensures reliable performance in challenging environments, while the modular construction simplifies installation. Ideal for power train and body electronics, this component promises to deliver secure connections with its high-quality polyester resin material, supporting a wide temperature range from -40° to +125°C. With proven reliability and a status of active production, this connector stands out for its durability and versatility, making it an essential choice for modern automotive systems.
Supports a maximum of 32 circuits for extensive connectivity options
Constructed from durable polyester resin for increased longevity
Optimized for automotive applications, ensuring compatibility with various systems
Features left wire output for streamlined installation and usage
Designed with a sealing mechanism to withstand challenging environmental conditions
Constructed from durable polyester resin for increased longevity
Optimized for automotive applications, ensuring compatibility with various systems
Features left wire output for streamlined installation and usage
Designed with a sealing mechanism to withstand challenging environmental conditions
Related links
- Molex Crimp Termination 64319-1218
- Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-3216
- Molex, 34729 Connector Housing Receptacle Brown Board Mount 12 Way 34729-0162
- Molex Crimp Termination 34969-0142
- Molex Automotive Connector Socket Grey 32 Way, Crimp Termination 64319-1218
- Molex Crimp Termination 64319-3211
- Molex, 34959 Connector Housing Receptacle Grey Board Mount 32 Way 34959-0342
- Molex, 64319 64320 32 Way Wire Cap

