Molex, 93448 Automotive Connector Accessory Plug Green 2 Way 93448-1003

Subtotal (1 pack of 2000 units)*

£172.97

(exc. VAT)

£207.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£172.97£0.086

*price indicative

RS Stock No.:
507-590
Distrelec Article No.:
304-60-882
Mfr. Part No.:
93448-1003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Type

Wedgelock

Gender

Male

Series

93448

Colour

Green

COO (Country of Origin):
IE
The TE Connectivity advanced connectivity solution is designed for high-performance applications, offering a reliable and efficient interface for various electronic systems. Engineered to meet stringent compliance standards, it ensures safety and sustainability while being suitable for a broad range of environments. The innovative design not only enhances durability but also streamlines installation processes, making it a preferred choice for professionals. With an emphasis on environmental responsibility, this product has been developed in accordance with multiple industry regulations, providing peace of mind that it meets necessary compliance benchmarks. By integrating cutting-edge technology with user-friendly features, it represents a significant advancement in connectivity solutions, addressing the evolving needs of today's market.

Provides a reliable connection for various applications
Designed with environmental compliance in mind
Low-halogen status enhances safety in end products
Multiple compliance certifications available for assurance
Streamlined design simplifies installation procedures
Offers a robust solution for electronic systems
Compatible with IPC 1752A Class C and D standards

Related links