TE Connectivity, 2321 Automotive Connector Black, Red Cable 1 Way, Crimp Termination 2321538-1
- RS Stock No.:
- 507-147
- Distrelec Article No.:
- 304-64-000
- Mfr. Part No.:
- 2321538-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£375.78
(exc. VAT)
£450.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £375.78 | £0.054 |
*price indicative
- RS Stock No.:
- 507-147
- Distrelec Article No.:
- 304-64-000
- Mfr. Part No.:
- 2321538-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Terminal | |
Number of Contacts | 1 | |
Current Rating | 13.4 A, 15 A | |
Mounting Type | Cable | |
Series | 2321 | |
Colour | Black, Red | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Number of Contacts 1 | ||
Current Rating 13.4 A, 15 A | ||
Mounting Type Cable | ||
Series 2321 | ||
Colour Black, Red | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- US
The TE Connectivity tab terminal is designed for efficient interconnection within automotive applications, providing a reliable solution for various wire sizes. It accommodates 18-17 AWG wires, ensuring ease of use with a crimp termination method that simplifies the connection process. Featuring a robust build with a mating tab width of 1.2 mm and a thickness of 0.6 mm, this terminal is engineered for durability and performance. Its tin plating offers excellent conductivity and protects against corrosion, thereby enhancing the longevity of connections. The product is part of the MCON interconnection system, a series known for its compatibility and versatility in demanding environments. This terminal is also designed to be sealable, allowing it to function effectively even in challenging conditions, contributing to improved reliability and safety in automated systems.
Designed for versatility across various automotive applications
Features a single wire seal type for enhanced protection against environmental factors
Supports a typical current rating suitable for reliable power transmission
Manufactured with stamped and formed contact fabrication for consistent quality
Reel packaging method allows for efficient handling and storage during distribution
Compatible with a wide range of insulation diameters for flexible installation options
Low halogen content ensures compliance with industry environmental standards
Features a single wire seal type for enhanced protection against environmental factors
Supports a typical current rating suitable for reliable power transmission
Manufactured with stamped and formed contact fabrication for consistent quality
Reel packaging method allows for efficient handling and storage during distribution
Compatible with a wide range of insulation diameters for flexible installation options
Low halogen content ensures compliance with industry environmental standards