TE Connectivity, 2141 Automotive Connector Yellow 2141264-4
- RS Stock No.:
- 504-825
- Distrelec Article No.:
- 304-65-021
- Mfr. Part No.:
- 2141264-4
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£162.43
(exc. VAT)
£194.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £162.43 | £0.812 |
*price indicative
- RS Stock No.:
- 504-825
- Distrelec Article No.:
- 304-65-021
- Mfr. Part No.:
- 2141264-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Single Wire Seal | |
Series | 2141 | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Single Wire Seal | ||
Series 2141 | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Single wire seal is an innovative solution designed to provide robust sealing for various applications. With a focus on reliability, this component ensures that your connections are not only protected from environmental factors but also meet strict compliance standards. The seal is engineered for compatibility with a range of equipment, making it an essential part for enhancing connectivity and performance in demanding scenarios. Its design reflects TE Connectivity's commitment to quality and functionality, offering users peace of mind through durable construction and effective sealing capabilities. Aimed at meeting the needs of multiple industries, this product stands out in providing both performance and longevity.
Engineered for optimal performance in varying conditions
Designed for easy integration with existing systems
Enhances the lifespan of electrical connections through effective sealing
Conforms to EU regulations for RoHS and REACH compliance
Constructed with low halogen materials to minimise environmental impact
Supports diverse applications, confirming its versatility in the field
Designed to withstand adverse environmental influences
Designed for easy integration with existing systems
Enhances the lifespan of electrical connections through effective sealing
Conforms to EU regulations for RoHS and REACH compliance
Constructed with low halogen materials to minimise environmental impact
Supports diverse applications, confirming its versatility in the field
Designed to withstand adverse environmental influences