TE Connectivity, MIC Automotive Connector Socket Yellow Cable Mount 17 Way, Crimp Termination 172500-7

Subtotal (1 pack of 120 units)*

£162.57

(exc. VAT)

£195.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£162.57£1.355

*price indicative

RS Stock No.:
501-324
Mfr. Part No.:
172500-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing For Female Terminals

Number of Contacts

17

Gender

Female

Number of Rows

2

Mounting Type

Cable Mount

Series

MIC

Colour

Yellow

Termination Method

Crimp

COO (Country of Origin):
JP
The TE Connectivity plug in vibrant yellow is designed for seamless wire-to-board connections, ensuring reliable performance in various applications. This connector housing not only embodies robust engineering but also meets stringent compliance standards, making it an ideal choice for new designs and reliable replacements. With low halogen content and adherence to EU directives, it guarantees environmental safety while maintaining exceptional electrical integrity. The versatile design allows for easy integration into a variety of configurations, enhancing the overall assembly process. Ideal for industries requiring high standards of safety and reliability, this product stands out in both functionality and innovation.

Optimised for wire-to-board and wire-to-wire termination
Constructed with low halogen materials for environmental compliance
Meets EU RoHS and ELV directives for material safety
Designed for ease of installation and maintenance
Compatible with TE’s extensive range of components for greater flexibility
Provides exceptional connectivity with secure locking mechanisms
Ideal for demanding applications requiring robust connectivity solutions