TE Connectivity Connector Housing Natural Cable Mount 3 Way 521274-2
- RS Stock No.:
- 482-366
- Distrelec Article No.:
- 304-61-722
- Mfr. Part No.:
- 521274-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£157.47
(exc. VAT)
£188.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £157.47 | £1.968 |
*price indicative
- RS Stock No.:
- 482-366
- Distrelec Article No.:
- 304-61-722
- Mfr. Part No.:
- 521274-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housings | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housings | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Colour Natural | ||
- COO (Country of Origin):
- US
The TE Connectivity Cap housing is designed for versatility and dependability in various electronic applications. Built from high-quality nylon, it offers exceptional durability and resistance to environmental stressors. With a straightforward cable mount design and a three-position configuration, this product ensures optimal connectivity and performance. The innovative design features mating alignment and retention systems that facilitate easy installation and secure connections. This housing is well-suited for wire-to-wire applications, making it a reliable choice for engineers and designers seeking robust connectivity solutions in their projects.
Constructed from low halogen nylon for enhanced safety and sustainability
Features sound mechanical attachment with latch retention for secure mating
Designed with ergonomic polarization for easy assembly
Compact size aids in efficient space utilisation within electronic devices
Meets international regulatory standards for quality and compliance
Ideal for various applications in automotive and industrial settings
Connects seamlessly with a range of terminals for flexibility
Features sound mechanical attachment with latch retention for secure mating
Designed with ergonomic polarization for easy assembly
Compact size aids in efficient space utilisation within electronic devices
Meets international regulatory standards for quality and compliance
Ideal for various applications in automotive and industrial settings
Connects seamlessly with a range of terminals for flexibility