TE Connectivity, 530341 Automotive Connector Accessory Metal 530341-1
- RS Stock No.:
- 482-315
- Distrelec Article No.:
- 304-50-968
- Mfr. Part No.:
- 530341-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £151.42 | £7.571 |
*price indicative
- RS Stock No.:
- 482-315
- Distrelec Article No.:
- 304-50-968
- Mfr. Part No.:
- 530341-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | External Keying | |
Series | 530341 | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type External Keying | ||
Series 530341 | ||
Colour Metal | ||
- COO (Country of Origin):
- US
The TE Connectivity External Keying accessory is designed for those who demand reliability and strength in their connections. Crafted from passivated stainless steel, this product combines durability with effective functionality, ensuring a secure fit in various applications. The accessory offers a reliable solution for coding and keying, making it an essential component for efficient hardware setups. Whether you are looking to enhance your connectivity solutions or improve the organisational structure of your connections, this product delivers superior performance while adhering to rigorous compliance standards. This accessory is well-suited for environments requiring robust materials that withstand the rigours of daily use, providing peace of mind in critical applications.
Manufactured from passivated stainless steel for enhanced corrosion resistance
Designed to facilitate coding and keying, ensuring a reliable connection
Packaged conveniently in bags for efficient handling and storage
Complies with EU directives for sustainable and safe materials
Low halogen content ensures environmentally responsible usage
Offers a significant packing quantity to meet large-scale demands
No solder process capability necessary, streamlining installation
Designed to facilitate coding and keying, ensuring a reliable connection
Packaged conveniently in bags for efficient handling and storage
Complies with EU directives for sustainable and safe materials
Low halogen content ensures environmentally responsible usage
Offers a significant packing quantity to meet large-scale demands
No solder process capability necessary, streamlining installation