TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Blue Cable Mount 10 Way 4-1564516-1
- RS Stock No.:
- 481-725
- Distrelec Article No.:
- 304-65-185
- Mfr. Part No.:
- 4-1564516-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£142.25
(exc. VAT)
£170.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £142.25 | £1.897 |
*price indicative
- RS Stock No.:
- 481-725
- Distrelec Article No.:
- 304-65-185
- Mfr. Part No.:
- 4-1564516-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Current Rating | 10 or 30A | |
Mounting Type | Cable Mount | |
Series | Heavy Duty Sealed Connector Series | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current Rating 10 or 30A | ||
Mounting Type Cable Mount | ||
Series Heavy Duty Sealed Connector Series | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series housing is engineered for reliable wire-to-wire connections, providing a robust solution for automotive applications. Designed specifically for male terminals, the housing boasts a compact 10-position configuration that ensures efficient use of space while maintaining effective electrical performance. Its blend of PBT GF30 material not only affords excellent durability but also complies with stringent environmental standards, making it suitable for challenging conditions. The connector supports a wide temperature range, ensuring that it performs reliably in both extreme heat and cold. With primary locking features incorporated, it promises secure fastening, while its IP67 rating guarantees protection against dust and water ingress.
Supports wire-to-wire connection systems for versatile applications
Designed to meet functional needs in heavy-duty environments
Facilitates easy termination to wires and cables
Enables outstanding electrical performance and reliability
Offers a safeguarded connection against environmental factors
Allows for flexible cable exit angles to meet installation requirements
Features a primary locking mechanism for enhanced safety
Cables mount easily in a free-hanging configuration
Designed to meet functional needs in heavy-duty environments
Facilitates easy termination to wires and cables
Enables outstanding electrical performance and reliability
Offers a safeguarded connection against environmental factors
Allows for flexible cable exit angles to meet installation requirements
Features a primary locking mechanism for enhanced safety
Cables mount easily in a free-hanging configuration