TE Connectivity, 1718 Automotive Connector Accessory Plug Black Cable Mount 4 Way, Cable Termination 1718230-4

Subtotal (1 pack of 55 units)*

£147.63

(exc. VAT)

£177.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.63£2.684

*price indicative

RS Stock No.:
480-719
Distrelec Article No.:
304-64-818
Mfr. Part No.:
1718230-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

Housing For Male Terminals

Gender

Male

Mounting Type

Cable Mount

Series

1718

Colour

Black

Termination Method

Cable

COO (Country of Origin):
CZ
The TE Connectivity 4 Position Housing is expertly engineered for male terminals, ensuring a secure wire-to-wire connection. Crafted from premium PBT GF material, it guarantees durability and reliability even in challenging environments. Designed for seamless cable mounting, this sealable housing is an ideal choice for automotive applications, providing optimal protection against dust and moisture. With an impressive IP67 and IP6K9K rating, the housing demonstrates exceptional resilience against harsh conditions. Perfect for power applications, it adeptly accommodates standard pin diameters while enhancing the overall safety and performance of your connectivity solutions.

Sealable design enhances environmental protection
Integrated primary locking feature ensures reliable connections
Keyed mating alignment promotes effortless installation
180° cable exit angle facilitates versatile positioning
Low halogen content minimises environmental impact
Compatible with various connector parts for enhanced versatility
Efficient strain relief design safeguards termination integrity
Exceptional operating temperature range supports diverse applications