TE Connectivity, 13556 Automotive Connector Plug Black Plug-In 6 Way, Plug In Termination 1-1355639-1

Subtotal (1 box of 200 units)*

£148.67

(exc. VAT)

£178.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£148.67£0.743

*price indicative

RS Stock No.:
480-506
Distrelec Article No.:
304-64-593
Mfr. Part No.:
1-1355639-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Insulated

Number of Contacts

6

Gender

Male

Number of Rows

2

Mounting Type

Plug-In

Series

13556

Colour

Black

Termination Method

Plug In

COO (Country of Origin):
DE
The TE Connectivity Connector Cap is an essential component designed for applications requiring high-performance connectivity and robust protection. This product features a precision-engineered design that enables optimal functionality in connecting optical and electrical contacts. With its commitment to compliance with stringent industry standards including EU RoHS and REACH regulations, this component ensures durability and safety in various environmental conditions. The innovative design not only supports seamless integration in diverse systems. It also reflects the manufacturer’s dedication to delivering quality and reliability for critical applications, making it a trusted choice for engineers and designers alike.

Engineered to provide excellent protection for optical and electrical connections
Compliant with EU RoHS and REACH regulations for environmental safety
Low halogen content ensuring reduced environmental impact
Compatible with a range of parts facilitating easy integration
Designed to meet the demanding requirements of various industries