TE Connectivity, 20983 Automotive Connector Socket Yellow Cable Mount 20 Way 1-2098380-0
- RS Stock No.:
- 480-317
- Distrelec Article No.:
- 304-63-842
- Mfr. Part No.:
- 1-2098380-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£143.21
(exc. VAT)
£171.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £143.21 | £0.716 |
*price indicative
- RS Stock No.:
- 480-317
- Distrelec Article No.:
- 304-63-842
- Mfr. Part No.:
- 1-2098380-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | 20983 | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 20983 | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative product combines advanced design with unmatched functionality, making it an essential component for a variety of applications. The hybrid unsealed cap design ensures reliable performance in environments requiring durability and versatility. Crafted with precision and expertise, this product is engineered to meet the demands of modern circuitry while offering ease of use and installation. Its tailored features allow for seamless integration, making it suitable for both professionals and hobbyists alike. With this cap, users benefit from enhanced connectivity, resulting in improved overall system performance. Expect superior reliability and a commitment to excellence that sets this product apart in the competitive market.
Hybrid unsealed construction enhances versatility in various applications
Designed for seamless integration into complex systems
Provides excellent connectivity, ensuring stable performance
Durable materials withstand demanding operational environments
Precision engineering offers ease of installation and reliability
Compliant with EU RoHS and ELV directives, affirming environmental responsibility
Compatible with a range of related parts to expand usability
Designed for seamless integration into complex systems
Provides excellent connectivity, ensuring stable performance
Durable materials withstand demanding operational environments
Precision engineering offers ease of installation and reliability
Compliant with EU RoHS and ELV directives, affirming environmental responsibility
Compatible with a range of related parts to expand usability
Related links
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 16 Way IL-AG5-16P-D3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7S-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7P-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 10 Way IL-AG5-10S-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 22 Way IL-AG5-22S-D3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 6 Way IL-AG5-6P-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 30 Way IL-AG5-30S-D3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 5 Way IL-AG5-5P-S3C1