TE Connectivity, Econoseal J Automotive Connector Black Cable Mount 12 Way 444011-1
- RS Stock No.:
- 479-862
- Distrelec Article No.:
- 304-53-022
- Mfr. Part No.:
- 444011-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£179.22
(exc. VAT)
£215.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £179.22 | £8.961 |
*price indicative
- RS Stock No.:
- 479-862
- Distrelec Article No.:
- 304-53-022
- Mfr. Part No.:
- 444011-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | KIT ECONOSEAL J | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Econoseal J | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type KIT ECONOSEAL J | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Econoseal J | ||
Colour Black | ||
- COO (Country of Origin):
- BR
The TE Connectivity 12 Position Housing for Female Terminals within the Econoseal J - Mark II series is a cutting-edge solution designed for wire-to-wire connections. This housing not only features a robust and sealable design, but it also ensures excellent signal integrity in automotive applications. Its thoughtful design includes a black colour for aesthetic versatility and a compact footprint, making it ideal for diverse installation scenarios. The housing accommodates 12 positions in a rectangular shape, allowing for a reliable and efficient connection in demanding environments. Built to withstand a range of operating temperatures, this connector ensures durability and reliability in various conditions, reaffirming its suitability for automotive use.
Designed to accommodate up to 12 connections for versatile applications
Features a sealable design to protect against environmental factors
Utilises a compact rectangular shape for efficient space management
Boasts a primary product colour of black for easy integration
Engineered to handle operating voltages up to 12 VDC for reliable performance
Constructed from high-quality materials for durability in harsh conditions
Integrates terminal position assurance for enhanced connection security
Features a mating alignment type with a polarising slot for accurate fittings
Packaging quantity accommodates large-scale project requirements
Serviceable design allows for ease of maintenance and repairs
Features a sealable design to protect against environmental factors
Utilises a compact rectangular shape for efficient space management
Boasts a primary product colour of black for easy integration
Engineered to handle operating voltages up to 12 VDC for reliable performance
Constructed from high-quality materials for durability in harsh conditions
Integrates terminal position assurance for enhanced connection security
Features a mating alignment type with a polarising slot for accurate fittings
Packaging quantity accommodates large-scale project requirements
Serviceable design allows for ease of maintenance and repairs