TE Connectivity, RAST 5 IDC Automotive Connector Receptacle Natural Cable Mount 7 Way, Crimp Termination 3-928247-7

Subtotal (1 pack of 250 units)*

£168.62

(exc. VAT)

£202.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.62£0.674

*price indicative

RS Stock No.:
479-856
Distrelec Article No.:
304-55-675
Mfr. Part No.:
3-928247-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

RAST 5 IDC

Colour

Natural

Termination Method

Crimp

COO (Country of Origin):
IT
The TE Connectivity Housing receptacle is designed specifically for wire-to-board applications, combining performance with efficiency in a compact form factor. Ideal for space-constrained environments, it features a 7-position configuration that facilitates reliable connections in a variety of electronic assemblies. The robust natural nylon housing ensures durability while also providing optimal protection for your wiring. This product not only enhances signal integrity but also supports various industry applications, making it a versatile choice for power and signal connections. With a user-friendly crimp termination method and thoughtful mechanical features, it promises ease of use and dependable functionality.

Customised for wire-to-board connectivity with a simple yet effective design
Facilitates secure mating retention while enhancing mounting stability
Optimised for both power and signal circuit applications
Rated for a wide operating temperature range, accommodating various environments
Constructed from low halogen materials to meet safety and environmental standards
Lightweight yet robust, ensuring ease of installation and reduced overall assembly weight