TE Connectivity, MQS Automotive Connector Accessory Plug Black 1897421-2
- RS Stock No.:
- 479-371
- Distrelec Article No.:
- 304-64-895
- Mfr. Part No.:
- 1897421-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 6000 units)*
£137.93
(exc. VAT)
£165.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £137.93 | £0.023 |
*price indicative
- RS Stock No.:
- 479-371
- Distrelec Article No.:
- 304-64-895
- Mfr. Part No.:
- 1897421-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cavity Plug | |
Gender | Plug | |
Series | MQS | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cavity Plug | ||
Gender Plug | ||
Series MQS | ||
Colour Black | ||
- COO (Country of Origin):
- KR
The TE Connectivity cavity plug is engineered to provide reliable sealing across a broad temperature range, ensuring optimal performance even in extreme conditions. With its robust construction, made from high-quality black PA GF material, this product is specifically designed for various connector applications. The plug's compatibility with a wide array of connector types makes it a versatile solution for your connectivity needs. It meets stringent industry standards for safety and compliance, including EU RoHS and ELV directives, ensuring it is a responsible choice for environmentally-conscious projects. Experience peace of mind knowing that this product has been meticulously crafted to meet rigorous specifications, making it a dependable addition to your components arsenal.
Designed for reliability across a temperature range of -40 to 120 °C
Manufactured from durable low halogen materials for enhanced safety
Available in bulk packaging, ideal for large-scale projects
Compliant with major environmental regulations for peace of mind
Simplifies the integration of connectors by ensuring a tight seal
Manufactured from durable low halogen materials for enhanced safety
Available in bulk packaging, ideal for large-scale projects
Compliant with major environmental regulations for peace of mind
Simplifies the integration of connectors by ensuring a tight seal