TE Connectivity, MQS Automotive Connector Socket Black Cable Mount 12 Way, Cable Termination 1-968318-1
- RS Stock No.:
- 479-339
- Distrelec Article No.:
- 304-64-710
- Mfr. Part No.:
- 1-968318-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£155.82
(exc. VAT)
£186.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £155.82 | £0.39 |
*price indicative
- RS Stock No.:
- 479-339
- Distrelec Article No.:
- 304-64-710
- Mfr. Part No.:
- 1-968318-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Housing For Female Terminals | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Mounting Type | Cable Mount | |
Series | MQS | |
Colour | Black | |
Termination Method | Cable | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type Cable Mount | ||
Series MQS | ||
Colour Black | ||
Termination Method Cable | ||
- COO (Country of Origin):
- DE
The TE Connectivity 12 Position Housing is designed to offer a reliable and efficient solution for female terminal connections in wire-to-board applications. With a precise centreline pitch of 2.54 mm, this product ensures compatibility with various wiring setups, allowing for seamless integration in automotive and industrial settings. Its robust PBT GF housing material guarantees durability and resistance to high operating temperatures of up to 120°C. The connector's distinctive black colour and rectangular shape make it an aesthetic choice while ensuring functional efficacy. Ideal for transmitting signal data, this housing excels in providing secure connections and is particularly suited for cable mounting in free-hanging configurations. Whether in complex automotive systems or straightforward wiring tasks, this product stands as a testament to quality and performance.
Engineered for female terminal configurations, enhancing connection security
180° cable exit angle simplifies installation and optimises space usage
Keyed mating alignment ensures accurate connections every time
Integrates seamlessly with existing wiring systems for versatile applications
Low halogen content promotes environmental compliance in electronic devices
Compact dimensions facilitate integration into tight installation spaces
180° cable exit angle simplifies installation and optimises space usage
Keyed mating alignment ensures accurate connections every time
Integrates seamlessly with existing wiring systems for versatile applications
Low halogen content promotes environmental compliance in electronic devices
Compact dimensions facilitate integration into tight installation spaces