TE Connectivity, 1-968 Automotive Connector Accessory Plug Black Through Hole, Tab Termination 1-968051-1
- RS Stock No.:
- 479-338
- Distrelec Article No.:
- 304-64-709
- Mfr. Part No.:
- 1-968051-1
- Brand:
- TE Connectivity
Subtotal (1 box of 600 units)*
£147.02
(exc. VAT)
£176.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £147.02 | £0.245 |
*price indicative
- RS Stock No.:
- 479-338
- Distrelec Article No.:
- 304-64-709
- Mfr. Part No.:
- 1-968051-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Contact | |
Gender | Male | |
Mounting Type | Through Hole | |
Series | 1-968 | |
Colour | Black | |
Termination Method | Tab | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Contact | ||
Gender Male | ||
Mounting Type Through Hole | ||
Series 1-968 | ||
Colour Black | ||
Termination Method Tab | ||
- COO (Country of Origin):
- DE
The TE Connectivity tab contact is designed for reliable connections and efficient performance. Ideal for various applications, it ensures seamless integration within electronic assemblies. Engineered with precision, this component promises enhanced durability, making it a staple for both professional and DIY projects. Its advanced design caters to the evolving needs of engineers, providing a robust solution for modern connectivity challenges. By focussing on compliance and safety standards, this product guarantees peace of mind while delivering top-notch service in sophisticated electronic environments. Experience the reliability that comes with exceptional craftsmanship and industry-leading technology.
Designed for high-performance applications, ensuring reliable electrical connections
Compliant with EU RoHS and ELV directives for environmental safety
Crafted from low halogen materials to minimise environmental impact
Backed by comprehensive compliance documentation for added assurance
Utilises advanced manufacturing techniques for enhanced durability and reliability
Compatible with a variety of extraction tools, facilitating easy installation and maintenance
Supports a wide range of applications with its versatile design and functionality
Compliant with EU RoHS and ELV directives for environmental safety
Crafted from low halogen materials to minimise environmental impact
Backed by comprehensive compliance documentation for added assurance
Utilises advanced manufacturing techniques for enhanced durability and reliability
Compatible with a variety of extraction tools, facilitating easy installation and maintenance
Supports a wide range of applications with its versatile design and functionality