TE Connectivity, AMP Universal Power Automotive Connector Accessory Receptacle Yellow Panel Mount 3 Way, Crimp
- RS Stock No.:
- 479-265
- Distrelec Article No.:
- 304-58-231
- Mfr. Part No.:
- 176293-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £138.33 | £0.277 |
*price indicative
- RS Stock No.:
- 479-265
- Distrelec Article No.:
- 304-58-231
- Mfr. Part No.:
- 176293-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing Receptacle | |
Number of Contacts | 3 | |
Gender | Receptacle | |
Number of Rows | 1 | |
Current Rating | 7A | |
Mounting Type | Panel Mount | |
Series | AMP Universal Power | |
Colour | Yellow | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing Receptacle | ||
Number of Contacts 3 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Current Rating 7A | ||
Mounting Type Panel Mount | ||
Series AMP Universal Power | ||
Colour Yellow | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is specifically designed for crimp applications, offering exceptional performance for both wire-to-panel and wire-to-wire connections. Engineered with UL 94V-0 compliance, it provides durability and reliability in demanding environments. Its compact design, featuring three positions, ensures efficient electrical connectivity while maintaining ease of installation. The yellow nylon 6/6 construction adds a visual marker for quick recognition, enhancing workspace efficiency. This receptacle integrates seamlessly with various AMP Universal Power connectors, making it a versatile choice for diverse applications. Whether used in commercial or industrial settings, this component addresses rigorous operational demands, making it an indispensable asset for connecting power and signal circuits effectively.
Constructed from high-quality nylon for enhanced strength
Offers secure mating alignment with a latch-type retention system
Designed to operate within a wide temperature range for versatile usage
Features an inline contact layout for streamlined connections
Compatible with a range of plug types for increased versatility
Facilitates easy crimp termination without the need for soldering
Panel mount capability allows for flexible installation options
Low halogen content contributes to environmental safety
Offers secure mating alignment with a latch-type retention system
Designed to operate within a wide temperature range for versatile usage
Features an inline contact layout for streamlined connections
Compatible with a range of plug types for increased versatility
Facilitates easy crimp termination without the need for soldering
Panel mount capability allows for flexible installation options
Low halogen content contributes to environmental safety