TE Connectivity, 1759 Connector Housing Plug Black 8 Way 175964-3
- RS Stock No.:
- 479-247
- Distrelec Article No.:
- 304-64-856
- Mfr. Part No.:
- 175964-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£143.15
(exc. VAT)
£171.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.15 | £1.432 |
*price indicative
- RS Stock No.:
- 479-247
- Distrelec Article No.:
- 304-64-856
- Mfr. Part No.:
- 175964-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Type | Plug | |
| Gender | Plug | |
| Series | 1759 | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Plug | ||
Gender Plug | ||
Series 1759 | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug housing assembly represents a reliable solution for various electrical connectivity needs. Its high-quality construction facilitates seamless integration into MULTILOCK connector systems, ensuring secure connections in demanding environments. This connector housing is designed to accommodate eight positions, making it suitable for a wide range of applications. With an emphasis on safety and compliance, it meets essential EU directives, allowing for peace of mind in its usage. The intuitive design simplifies installation, making it an excellent choice for both professional and DIY users. Whether you're looking to enhance existing systems or integrate new ones, this plug housing is engineered to deliver consistent performance with minimal fuss.
Optimised for MULTILOCK connector systems, ensuring compatibility
Designed for durability in challenging environments
Compliant with EU RoHS and REACH regulations for safety
Supports a variety of applications with its eight-position capacity
User-friendly design facilitates quick and straightforward installation
Low halogen content enhances environmental responsibility
Tailored for efficiency, ensuring reliable electrical performance
Designed for durability in challenging environments
Compliant with EU RoHS and REACH regulations for safety
Supports a variety of applications with its eight-position capacity
User-friendly design facilitates quick and straightforward installation
Low halogen content enhances environmental responsibility
Tailored for efficiency, ensuring reliable electrical performance

