TE Connectivity, 1452303-1 Automotive Connector Plug Black Cable Mount 12 Way 1452303-1
- RS Stock No.:
- 477-437
- Distrelec Article No.:
- 304-64-760
- Mfr. Part No.:
- 1452303-1
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£202.35
(exc. VAT)
£242.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £202.35 | £1.349 |
*price indicative
- RS Stock No.:
- 477-437
- Distrelec Article No.:
- 304-64-760
- Mfr. Part No.:
- 1452303-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Housing for Male Terminals | |
Gender | Male | |
Number of Rows | 3 | |
Current Rating | 30A | |
Mounting Type | Cable Mount | |
Series | 1452303-1 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Housing for Male Terminals | ||
Gender Male | ||
Number of Rows 3 | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Series 1452303-1 | ||
Colour Black | ||
- COO (Country of Origin):
- BE
The TE Connectivity 12 Position Housing is expertly designed for male terminals, ensuring sturdy connections in wire-to-wire applications. With a centreline of 5.75 mm and sealable features, it offers a robust solution for automotive and signal applications. This housing is not only versatile, but it also boasts a sleek black finish, making it a practical choice for environments where aesthetics matter. Engineered for durability, it features an integrated primary locking mechanism within the housing, which ensures reliable performance and ease of use. Whether you require it for signal or hybrid connections, this housing provides the necessary support and functionality to meet demanding requirements.
Mixed and hybrid connector capabilities enhance versatility
Rectangular shape optimises space and enhances organisation
Integrated primary locking guarantees a secure connection
180° cable exit angle simplifies installation in tight spaces
Constructed from PBT GF material for superior durability
Keyed mating alignment improves connection reliability
Strain relief options allow for flexible installation
Serviceable design ensures ease of maintenance and replacement
Compliance with various industry regulations promotes safety and reliability
Rectangular shape optimises space and enhances organisation
Integrated primary locking guarantees a secure connection
180° cable exit angle simplifies installation in tight spaces
Constructed from PBT GF material for superior durability
Keyed mating alignment improves connection reliability
Strain relief options allow for flexible installation
Serviceable design ensures ease of maintenance and replacement
Compliance with various industry regulations promotes safety and reliability