TE Connectivity, D369-P Automotive Connector Plug Blue Cable Mount 9 Way, Crimp Termination D369-P99-BP0
- RS Stock No.:
- 476-009
- Distrelec Article No.:
- 304-63-815
- Mfr. Part No.:
- D369-P99-BP0
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£146.05
(exc. VAT)
£175.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £146.05 | £24.342 |
*price indicative
- RS Stock No.:
- 476-009
- Distrelec Article No.:
- 304-63-815
- Mfr. Part No.:
- D369-P99-BP0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Assembly | |
Number of Contacts | 9 | |
Gender | Plug | |
Number of Rows | 3 | |
Current Rating | 5A | |
Mounting Type | Cable Mount | |
Series | D369-P | |
Colour | Blue | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Assembly | ||
Number of Contacts 9 | ||
Gender Plug | ||
Number of Rows 3 | ||
Current Rating 5A | ||
Mounting Type Cable Mount | ||
Series D369-P | ||
Colour Blue | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- GB
The TE Connectivity Standard rectangular connector is engineered to meet the demanding needs of modern electrical assemblies, combining reliability with advanced features. Designed as a connector assembly, this plug ensures secure mating alignment through its keyed design, enhancing retention during operation. With a shell size of 9 and a robust composite shell material, it withstands challenging environmental conditions while providing excellent performance. Ideal for applications requiring both power and signal transmission, its versatility is accentuated through the inclusion of crimp contacts and a range accommodating various wire insulation diameters. Whether in automotive, industrial, or communication systems, this connector stands out for its exceptional design and functionality, ensuring seamless integration and enhanced operational efficiency.
Features a durable composite housing for increased longevity
Supports a wide operating temperature range, suitable for diverse environments
Incorporates a triple-seal design for superior protection against moisture and contaminants
Easy installation with crimp termination method for reliable wiring
Allows for efficient power and signal transmission in one compact unit
Offers compatibility with a range of other parts for versatile use
Designed to meet rigorous industry compliance standards for safety and reliability
Enhanced mating retention provided by button latch for secure connections
Low halogen content ensures compliance with environmental regulations
Supports a wide operating temperature range, suitable for diverse environments
Incorporates a triple-seal design for superior protection against moisture and contaminants
Easy installation with crimp termination method for reliable wiring
Allows for efficient power and signal transmission in one compact unit
Offers compatibility with a range of other parts for versatile use
Designed to meet rigorous industry compliance standards for safety and reliability
Enhanced mating retention provided by button latch for secure connections
Low halogen content ensures compliance with environmental regulations