TE Connectivity, DRC Automotive Connector Plug Black Panel Mount 24 Way, Wire Termination DRC12-24PAE
- RS Stock No.:
- 475-846
- Distrelec Article No.:
- 304-52-332
- Mfr. Part No.:
- DRC12-24PAE
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£187.12
(exc. VAT)
£224.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £187.12 | £26.731 |
*price indicative
- RS Stock No.:
- 475-846
- Distrelec Article No.:
- 304-52-332
- Mfr. Part No.:
- DRC12-24PAE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Type | Housing | |
Gender | Male | |
Number of Rows | 4 | |
Current Rating | 13A | |
Mounting Type | Panel Mount | |
Series | DRC | |
Colour | Black | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Type Housing | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series DRC | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing solution is designed specifically for male terminals, making it an essential component for reliable wire-to-wire connections. With 24 positions and a meticulously crafted .216 inch (5.49 mm) centreline, this connector housing ensures excellent performance and flexibility in a variety of applications. The sealable black housing not only enhances its durability but also provides the necessary protection against environmental factors, making it suitable for rigorous performance demands. Its rectangular shape and robust design ensure effective strain relief and secure mounting, offering peace of mind during installation. Ideal for power and signal circuit applications, this product adheres to industry standards, guaranteeing compliance and quality in every connection.
Sealable design offers enhanced protection from environmental elements
Rectangular shape ensures easy integration into various systems
Robust construction supports optimal strain relief during usage
Compatible with a range of applications to meet diverse needs
Support for high current ratings elevates its application potential
Designed for easy panel mounting, simplifying installation processes
Adheres to rigorous industry standards, ensuring reliability and safety
Rectangular shape ensures easy integration into various systems
Robust construction supports optimal strain relief during usage
Compatible with a range of applications to meet diverse needs
Support for high current ratings elevates its application potential
Designed for easy panel mounting, simplifying installation processes
Adheres to rigorous industry standards, ensuring reliability and safety