TE Connectivity, DT Automotive Connector Socket Grey Panel Mount 8 Way, Wire Termination DT04-08PA-CL03
- RS Stock No.:
- 475-837
- Distrelec Article No.:
- 304-65-339
- Mfr. Part No.:
- DT04-08PA-CL03
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£160.37
(exc. VAT)
£192.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £160.37 | £6.415 |
*price indicative
- RS Stock No.:
- 475-837
- Distrelec Article No.:
- 304-65-339
- Mfr. Part No.:
- DT04-08PA-CL03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Type | Housing For Female Terminals | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Panel Mount | |
Series | DT | |
Colour | Grey | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series DT | ||
Colour Grey | ||
Termination Method Wire | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced housing solution is designed specifically for male terminals in wire-to-wire applications, providing a reliable connector for automotive and industrial electronics. Engineered for resilience, it accommodates multiple positions with a secure mating mechanism, ensuring optimal performance in harsh conditions. The sealable design prevents contaminants from compromising connections, making it ideal for outdoor and demanding environments. With an exemplary operational temperature range, it guarantees consistent functionality across various climates and applications. Its rectangular shape and integrated features facilitate easy installation, while the robust materials used in its manufacture assure durability and longevity. Whether you are involved in power and signal distribution, this product stands as an excellent choice for secure and efficient connectivity.
Sealable design protects against dust and moisture
Integrated primary locking feature enhances the reliability of connections
Constructed from high-grade materials suitable for automotive standards
Configured to accommodate a range of wire insulation diameters
Easy panel mount design simplifies installation and accessibility
Multi-position capability supports versatile applications
Mating alignment mechanism promotes secure connections
Operates effectively within an extensive temperature range
Integrated primary locking feature enhances the reliability of connections
Constructed from high-grade materials suitable for automotive standards
Configured to accommodate a range of wire insulation diameters
Easy panel mount design simplifies installation and accessibility
Multi-position capability supports versatile applications
Mating alignment mechanism promotes secure connections
Operates effectively within an extensive temperature range