TE Connectivity, 7-9673 Automotive Connector Black 48 Way 7-967313-3
- RS Stock No.:
- 475-773
- Distrelec Article No.:
- 304-65-309
- Mfr. Part No.:
- 7-967313-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£136.55
(exc. VAT)
£163.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £136.55 | £1.707 |
*price indicative
- RS Stock No.:
- 475-773
- Distrelec Article No.:
- 304-65-309
- Mfr. Part No.:
- 7-967313-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cover Assembly | |
Number of Contacts | 48 | |
Series | 7-9673 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cover Assembly | ||
Number of Contacts 48 | ||
Series 7-9673 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The TE Connectivity Automotive connector caps and covers are expertly designed to provide robust protection and strain relief for delicate electrical connections. This cover assembly features a 90° cable exit angle, making it ideal for space-constrained automotive applications. Crafted from durable black PBT GF material, the product promises reliability in varying temperatures, ranging from -40 to 130 °C. With its 48 positions, this accessory not only secures but also enhances the operational efficiency of connected devices. The officially compliant design ensures adherence to EU regulations on hazardous materials, making it a responsible choice for environmentally conscious consumers. Easy to install and serviceable, it represents a perfect blend of practicality and quality for automotive systems.
Provides exceptional protection for electrical connections against environmental factors
Designed for easy integration into existing automotive systems
Lightweight construction without compromising on strength or durability
Supports an extensive range of operating temperatures for versatile applications
Low halogen content contributes to safer disposal and sustainability
Meets international compliance standards, ensuring safety and reliability
Strain relief feature helps prevent cable wear and damage over time
Compatible with various connector codes for added versatility
Designed for easy integration into existing automotive systems
Lightweight construction without compromising on strength or durability
Supports an extensive range of operating temperatures for versatile applications
Low halogen content contributes to safer disposal and sustainability
Meets international compliance standards, ensuring safety and reliability
Strain relief feature helps prevent cable wear and damage over time
Compatible with various connector codes for added versatility
Related links
- TE Connectivity Automotive Connector Plug Black Cable Mount 48 Way 2366066-1
- Molex Solder Termination 36638-0002
- Molex Solder Termination 500762-0481
- TE Connectivity Crimp Termination 2382948-7
- TE Connectivity Automotive Connector Socket Black Cable Mount 48 Way 2366036-1
- Molex, CMC Automotive Connector Socket Black Cable Mount 48 Way 64320-1311
- Molex, CMC Automotive Connector Socket Black Cable Mount 48 Way 64320-3311
- Molex Automotive Connector Socket Black Cable Mount 48 Way, Crimp Termination 64320-1311