TE Connectivity, 1702 Automotive Connector Accessory Plug Black, Tab Termination 170222-1
- RS Stock No.:
- 475-056
- Distrelec Article No.:
- 304-64-801
- Mfr. Part No.:
- 170222-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 666,666,666 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £156.92 | £0.105 |
*price indicative
- RS Stock No.:
- 475-056
- Distrelec Article No.:
- 304-64-801
- Mfr. Part No.:
- 170222-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Contact | |
Gender | Male | |
Series | 1702 | |
Colour | Black | |
Termination Method | Tab | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Contact | ||
Gender Male | ||
Series 1702 | ||
Colour Black | ||
Termination Method Tab | ||
- COO (Country of Origin):
- JP
The TE Connectivity MIC TAB CONTACT exemplifies reliability and compatibility in electrical connections. Designed to meet the demands of modern applications, this product supports a wide range of multi-interlock and tab connections, making it an ideal choice for various industries. With compliance to stringent international standards, it assures safety and effectiveness in every use. The robust design not only enhances performance but also ensures longevity, allowing for seamless integration into your existing systems. This product stands out as a trusted solution, especially for those looking for versatility and quality in connectivity options.
Low halogen content contributes to environmentally-friendly applications
Designed with a focus on compatibility with multiple parts within the series
Meets EU regulations for hazardous substance compliance, ensuring safety
Constructed to provide reliable performance under varying environmental conditions
Facilitates easy installation and maintenance, reducing downtime
Available with various documentation, simplifying usage and compliance verification
Designed with a focus on compatibility with multiple parts within the series
Meets EU regulations for hazardous substance compliance, ensuring safety
Constructed to provide reliable performance under varying environmental conditions
Facilitates easy installation and maintenance, reducing downtime
Available with various documentation, simplifying usage and compliance verification