TE Connectivity, DT Automotive Connector Socket Green Cable Mount 12 Way, Wire Termination DT06-12SC
- RS Stock No.:
- 473-882
- Mfr. Part No.:
- DT06-12SC
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£162.20
(exc. VAT)
£194.64
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £162.20 | £4.634 |
*price indicative
- RS Stock No.:
- 473-882
- Mfr. Part No.:
- DT06-12SC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Housing For Female Terminals | |
Gender | Socket | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Cable Mount | |
Series | DT | |
Colour | Green | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Housing For Female Terminals | ||
Gender Socket | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series DT | ||
Colour Green | ||
Termination Method Wire | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing for female terminals offers a reliable and efficient solution for wire-to-wire connections, designed specifically for 12-position setups. With a compact centreline of 9.12 mm, it ensures a secure fit while accommodating a wide range of wire insulation diameters. Built with durability in mind, this connector is sealable and constructed from high-quality PA GF material, making it suitable for applications where exposure to harsh conditions is a concern. With its vibrant green colour, this housing is not just functional but adds visibility to your installation. The integrated locking feature provides confidence in connection stability, ensuring that your wiring remains secure even in challenging environments. Perfect for power and signal applications, it is a versatile choice across various industries.
Features a rectangular shape for optimal space utilisation
Sealable design enhances protection against environmental factors
Integrated primary locking feature for secure connections
Capable of accommodating different wire insulation diameters
Rated for operating temperatures up to 125 °C, suitable for diverse applications
Compact dimensions allow for flexibility in design and layout
Mechanical attachment includes terminal position assurance for reliability
Compliant with EU RoHS and other regulatory standards, demonstrating a commitment to safety and environmental responsibility
Sealable design enhances protection against environmental factors
Integrated primary locking feature for secure connections
Capable of accommodating different wire insulation diameters
Rated for operating temperatures up to 125 °C, suitable for diverse applications
Compact dimensions allow for flexibility in design and layout
Mechanical attachment includes terminal position assurance for reliability
Compliant with EU RoHS and other regulatory standards, demonstrating a commitment to safety and environmental responsibility