TE Connectivity, 963465 Automotive Connector Socket Red Cable Mount 3 Way 963465-1
- RS Stock No.:
- 473-878
- Mfr. Part No.:
- 963465-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£177.53
(exc. VAT)
£213.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.53 | £1.184 |
*price indicative
- RS Stock No.:
- 473-878
- Mfr. Part No.:
- 963465-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Automotive Connectors | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | 963465 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Connectors | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series 963465 | ||
Colour Red | ||
- COO (Country of Origin):
- DE
The TE Connectivity Advanced housing for female terminals offers a reliable solution for wire-to-board connections, making it ideal for various applications in electronic systems. With three positions and a compact .1 in (2.54 mm) centreline, it ensures a snug fit while maintaining high performance standards. This red, sealable housing is crafted for easy integration with printed circuit boards, supporting a seamless connection environment. Whether in automotive settings or other industries, its mechanical strength and polarity slots provide optimal stability and alignment during operation. The housing is designed to withstand temperatures up to 105 °C, ensuring durability and longevity even in demanding conditions. The clear specifications showcase its versatility for power and signal circuit applications, making this product a trusted choice for engineers and designers alike.
Sealable design enhances protection against dust and moisture
Achieves high mechanical strength for reliable connections
Offers easy mounting for cable applications
Polarisation slot ensures accurate mating and alignment
Low halogen content supports environmentally conscious projects
Compact dimensions facilitate space-saving installations
Achieves high mechanical strength for reliable connections
Offers easy mounting for cable applications
Polarisation slot ensures accurate mating and alignment
Low halogen content supports environmentally conscious projects
Compact dimensions facilitate space-saving installations
Related links
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 3 Way 776523-1
- Delphi Crimp Termination 12015795
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 12 Way 776533-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 4 Way 776524-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 6 Way 776531-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 8 Way 776532-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 8 Way 776494-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 2 Way 776522-1

