TE Connectivity, 4-1564 Automotive Connector Plug Blue Cable Mount 18 Way, Wire Termination 4-1564412-1

Subtotal (1 pack of 30 units)*

£148.02

(exc. VAT)

£177.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£148.02£4.934

*price indicative

RS Stock No.:
473-870
Mfr. Part No.:
4-1564412-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Type

Housing For Male Terminals

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Cable Mount

Series

4-1564

Colour

Blue

Termination Method

Wire

COO (Country of Origin):
DE
The TE Connectivity Heavy-duty sealed connector represents an excellent solution for secure and reliable connectivity in demanding environments. Designed primarily for wire-to-wire applications, this housing accommodates up to 18 male terminals, ensuring robust connections across multiple uses. Its distinctive blue colour not only enhances visibility but also designates its capability for signal applications. With a generous .157 inch centreline, it allows for versatile configurations while maintaining optimal spacing between terminals. Engineered to withstand harsh conditions, this product boasts a high degree of protection, guaranteeing functionality even under extreme temperatures and challenging conditions. Its sealable feature adds another layer of reliability, making it an ideal choice for automotive and industrial applications where durability is non-negotiable.

Constructed from durable PBT GF material for enhanced longevity
Features a rectangular shape, ideal for efficient use of space
Able to accommodate a significant electrical load with a maximum contact current rating of 20 A
Incorporates terminal position assurance for secure connections
Rated for high operating voltages and temperatures, making it versatile
Offers a unique keyed mating alignment for simplified assembly
Designed without strain relief, ensuring a straightforward installation process
Complies with key industry standards, reinforcing its credibility and dependability
Packed in quantities conducive to industrial demands for cost efficiency