TE Connectivity, AMP Header Plug Through Hole 5176381-3

Subtotal (1 tray of 10 units)*

£151.13

(exc. VAT)

£181.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£151.13£15.113

*price indicative

RS Stock No.:
473-553
Distrelec Article No.:
304-65-284
Mfr. Part No.:
5176381-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Plug

Mounting Type

Through Hole

Series

AMP

COO (Country of Origin):
JP
The TE Connectivity Plug assembly, designed for high-performance applications, features an 80-pin configuration with a 1.27mm pitch. Ideal for a variety of electronic connections, this component ensures reliable performance and durability in demanding environments. With its robust design, it caters specifically to the needs of connectivity in complex systems, offering peace of mind to engineers and designers alike. The assembly’s compatibility with multiple TE products allows for flexible integration, making it a versatile choice in the realm of electronic assemblies. It is actively supported 's extensive compliance documentation, underscoring the commitment to quality and regulatory standards.

Engineered for wave soldering processes capable up to 265°C
Delivers exceptional electrical performance in a compact form factor
Constructed to meet varying application requirements with precision
Compatible with several related parts for expansive design opportunities
Includes detailed compliance information addressing EU regulations
Ideal for integration in a wide array of industrial applications

Related links