TE Connectivity, 1850 Automotive Connector Accessory Plug Black, Tab Termination 185001-1
- RS Stock No.:
- 472-897
- Distrelec Article No.:
- 304-64-883
- Mfr. Part No.:
- 185001-1
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£144.80
(exc. VAT)
£173.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £144.80 | £0.362 |
*price indicative
- RS Stock No.:
- 472-897
- Distrelec Article No.:
- 304-64-883
- Mfr. Part No.:
- 185001-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Contact | |
Gender | Male | |
Series | 1850 | |
Colour | Black | |
Termination Method | Tab | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Contact | ||
Gender Male | ||
Series 1850 | ||
Colour Black | ||
Termination Method Tab | ||
- COO (Country of Origin):
- CH
The TE Connectivity tab housing is engineered to meet the highest standards of reliability and performance in various electronic applications. Designed for seamless connectivity, it enables efficient assembly and is crafted with attention to detail, ensuring longevity and durability. The housing accommodates multiple pins, providing flexibility in design while ensuring secure connections. Its compliance with industry standards confirms its suitability for diverse environments, making it an essential component for any advanced electrical project. With a commitment to quality and innovation, this product exemplifies the brand's dedication to excellence.
Accommodates four pins for versatile connection options
Low halogen content promotes environmental sustainability
Specifically designed for enhanced durability in electronic assemblies
Complies with EU RoHS Directive for safer electronic components
Lightweight design ensures ease of installation without compromising strength
Low halogen content promotes environmental sustainability
Specifically designed for enhanced durability in electronic assemblies
Complies with EU RoHS Directive for safer electronic components
Lightweight design ensures ease of installation without compromising strength