TE Connectivity, 1843 Connector Housing Socket Grey Cable Mount 4 Way 184393-2
- RS Stock No.:
- 472-895
- Distrelec Article No.:
- 304-51-647
- Mfr. Part No.:
- 184393-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£171.37
(exc. VAT)
£205.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £171.37 | £1.142 |
*price indicative
- RS Stock No.:
- 472-895
- Distrelec Article No.:
- 304-51-647
- Mfr. Part No.:
- 184393-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Type | Housing For Female Terminals | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | 1843 | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 1843 | ||
Colour Grey | ||
- COO (Country of Origin):
- MX
The TE Connectivity durable 4 Position Housing connector is expertly designed for female terminals and supports versatile connectivity options, making it ideal for wire-to-board, wire-to-device, and wire-to-wire applications. With a robust sealing feature, it provides exceptional protection in challenging environments. This connector ensures reliable performance with its integrated locking mechanisms and precision engineering, accommodating various operational requirements. Perfect for automotive and sensor applications, this connector stands out in the Sealed Sensor Connector SSC System, exemplifying innovation and engineering excellence.
Designed for maximum versatility in a variety of applications
Offers integrated locking features for enhanced connection security
Constructed from high-quality materials to withstand tough conditions
Sealed design protects against environmental contaminants and moisture
Compatible with a wide range of terminals to meet diverse needs
Easy installation ensures rapid deployment in manufacturing settings
Lightweight yet sturdy, contributing to overall system efficiency
Offers integrated locking features for enhanced connection security
Constructed from high-quality materials to withstand tough conditions
Sealed design protects against environmental contaminants and moisture
Compatible with a wide range of terminals to meet diverse needs
Easy installation ensures rapid deployment in manufacturing settings
Lightweight yet sturdy, contributing to overall system efficiency