TE Connectivity, AMP Connector Housing Socket Black Cable Mount 2 Way, Cable Termination 184214-1
- RS Stock No.:
- 472-894
- Distrelec Article No.:
- 304-52-667
- Mfr. Part No.:
- 184214-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£140.98
(exc. VAT)
£169.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.98 | £2.014 |
*price indicative
- RS Stock No.:
- 472-894
- Distrelec Article No.:
- 304-52-667
- Mfr. Part No.:
- 184214-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Housing For Female Terminals | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | AMP | |
| Colour | Black | |
| Termination Method | Cable | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Black | ||
Termination Method Cable | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Position Housing is an innovative solution designed for various connectivity needs, ensuring reliable performance across applications. This housing is specifically crafted for female terminals and supports wire-to-board, wire-to-device, and wire-to-wire connections, making it versatile in automotive and sensor environments. Its robust design features a secure arrangement with an integrated primary locking mechanism which guarantees stability even in challenging conditions. The housing's capability to withstand high temperatures and its sealed nature offer protection against environmental factors, thus enhancing durability. With a focus on optimal performance, it meets the strictest industry standards, ensuring you can rely on it for your connectivity demands.
Engineered for use with female terminals to ensure secure connections
Versatile design supports multiple connection methods
Features a primary locking mechanism for added security
Constructed from PBT GF material for enhanced durability
Operating temperature range is suitable for extreme conditions
Sealed design protects against contaminants and moisture
Compact dimensions make it ideal for space-constrained applications
Compliant with EU RoHS and REACH regulations for environmental safety
Versatile design supports multiple connection methods
Features a primary locking mechanism for added security
Constructed from PBT GF material for enhanced durability
Operating temperature range is suitable for extreme conditions
Sealed design protects against contaminants and moisture
Compact dimensions make it ideal for space-constrained applications
Compliant with EU RoHS and REACH regulations for environmental safety

