TE Connectivity, 3538 Automotive Connector Plug Black 7 Way 353899-4
- RS Stock No.:
- 472-497
- Distrelec Article No.:
- 304-65-173
- Mfr. Part No.:
- 353899-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.909 |
*price indicative
- RS Stock No.:
- 472-497
- Distrelec Article No.:
- 304-65-173
- Mfr. Part No.:
- 353899-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector | |
| Number of Contacts | 7 | |
| Gender | Plug | |
| Series | 3538 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector | ||
Number of Contacts 7 | ||
Gender Plug | ||
Series 3538 | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The TE Connectivity Mini mlc plug assembly 7P (N-seal) exemplifies precision engineering, designed to meet demanding connectivity requirements in various applications. This robust connector housing is part of the MULTILOCK series, offering a reliable solution for ensuring secure and stable electrical connections. Its innovative design not only enhances performance but also promotes longevity in challenging environments where exposure to moisture and contaminants is a concern. Crafted with a focus on compliance with stringent industry standards, this connector serves as an essential component for professionals seeking dependability and quality in their projects. The emphasis on low halogen materials highlights the commitment to safety and environmental considerations, making it an ideal choice for modern electronic applications.
Engineered for exceptional reliability in high-performance environments
Offers enhanced resistance to moisture and environmental contaminants
Utilises low halogen materials for improved safety and compliance
Specifically tailored for seamless integration with MULTILOCK connector systems
Designed for effortless assembly, reducing installation time and complexity
Supports diverse applications, making it versatile for various projects
Offers enhanced resistance to moisture and environmental contaminants
Utilises low halogen materials for improved safety and compliance
Specifically tailored for seamless integration with MULTILOCK connector systems
Designed for effortless assembly, reducing installation time and complexity
Supports diverse applications, making it versatile for various projects
Related links
- TE Connectivity, HDSCS Automotive Connector Socket Black 7 Way 1-1418480-1
- TE Connectivity Solder Termination 282194-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 7 Way 1-1703648-1
- TE Connectivity, AMP Superseal 1.0 Automotive Connector Plug Black Cable Mount 26 Way 3-1437290-7
- TE Connectivity Automotive Connector Plug Black Panel Mount 16 Way 179631-2
- JAE, MX19 Automotive Connector Plug Black 4 Way MX19004P51
- Deutsch, DTM Automotive Connector Plug Black 12 Way DTM06-12SB
- Amphenol Industrial, ATV Automotive Connector Plug Black 18 Way ATV06-18SB

