TE Connectivity, AMP Connector Housing Yellow Cable Mount 2 Way 353744-7

Subtotal (1 bag of 1200 units)*

£160.22

(exc. VAT)

£192.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£160.22£0.134

*price indicative

RS Stock No.:
472-495
Distrelec Article No.:
304-51-955
Mfr. Part No.:
353744-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing

Number of Contacts

2

Number of Rows

1

Mounting Type

Cable Mount

Series

AMP

Colour

Yellow

COO (Country of Origin):
JP
The TE Connectivity 2 Position Housing is engineered to provide a robust and reliable connection for female terminals in both wire-to-board and wire-to-device applications. Its compact design features a 3.07 mm centreline and is perfect for environments where space is at a premium. The housing, crafted in a striking yellow, ensures excellent visibility and easy identification during installations. Designed specifically for AMP Auto Squib Products, this connector perfectly balances performance with ease of use, making it an ideal choice for automotive applications. The connector boasts strong mechanical attachments and polarised mating alignment, ensuring a secure and reliable connection under varying conditions. This product is the perfect solution for automotive manufacturers and developers seeking components that meet stringent industry standards.

Constructed from PBT housing material for enhanced durability
Polarised mating alignment feature to prevent misconnection
Lightweight design facilitates installation in compact spaces
Sealable option available for added protection against environmental factors
Compatible with a range of automotive connectors for versatility
Operating temperature range from -40 to 105 °C for reliability in varying conditions
Easily integrates with existing systems for seamless functionality
UL Flammability Rating of UL 94HB enhances safety in critical applications