TE Connectivity, 35156 Connector Housing Black 2 Way 4-962344-1
- RS Stock No.:
- 472-412
- Distrelec Article No.:
- 304-51-985
- Mfr. Part No.:
- 4-962344-1
- Brand:
- TE Connectivity
Subtotal (1 box of 85 units)*
£139.23
(exc. VAT)
£167.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £139.23 | £1.638 |
*price indicative
- RS Stock No.:
- 472-412
- Distrelec Article No.:
- 304-51-985
- Mfr. Part No.:
- 4-962344-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing | |
Number of Contacts | 2 | |
Series | 35156 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 2 | ||
Series 35156 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity Highly efficient connector housing, specifically designed to facilitate reliable connectivity in various electronic applications. Its robust construction ensures durability, allowing it to perform effectively under demanding conditions. This connector housing not only meets stringent compliance standards but is also versatile, making it suitable for a wide range of uses in the industry. By incorporating advanced materials and technology, it guarantees excellent performance characteristics, ensuring seamless integration with compatible parts.
Active status indicates its availability for immediate use
Low halogen content enhances environmental sustainability
Complies with EU RoHS and ELV directives for safety and compliance
No restricted materials above threshold levels, promoting safer use
Designed for compatibility with a variety of timer connector parts
Product documentation easily accessible for further compliance analysis
Not applicable for solder process capability, streamlining installation
Engaging CAD files provided for precise modelling and design integration
Low halogen content enhances environmental sustainability
Complies with EU RoHS and ELV directives for safety and compliance
No restricted materials above threshold levels, promoting safer use
Designed for compatibility with a variety of timer connector parts
Product documentation easily accessible for further compliance analysis
Not applicable for solder process capability, streamlining installation
Engaging CAD files provided for precise modelling and design integration