TE Connectivity, 11233 Automotive Connector Socket White Cable Mount 31 Way, Plug In Termination 1123341-1

Subtotal (1 pack of 100 units)*

£203.71

(exc. VAT)

£244.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£203.71£2.037

*price indicative

RS Stock No.:
471-737
Distrelec Article No.:
304-48-583
Mfr. Part No.:
1123341-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

31

Type

Housing

Gender

Female

Number of Rows

4

Mounting Type

Cable Mount

Series

11233

Colour

White

Termination Method

Plug In

COO (Country of Origin):
JP
The TE Connectivity Advanced 31-position housing is engineered specifically for female terminals in wire-to-board applications, ensuring optimal connectivity. Designed for versatility, it boasts a unique combination of sizes that accommodates both 2.2 mm and 3.2 mm centreline configurations, making it suitable for various electronic setups. The primary material, durable PBT, ensures reliability even under rigorous conditions. With integrated locking features and a polarised design, this housing guarantees secure connections and operational integrity, even in high-stress environments. Furthermore, its design promotes ease of installation, making it an ideal choice for automotive and industrial applications where performance and reliability are paramount. Experience seamless integration with this cutting-edge connector solution.

Mixed and hybrid connector capability enhances versatility
Rectangular shape optimises space efficiency in various applications
Integrated locking mechanism delivers exceptional connection security
Built to withstand harsh operating temperatures for increased longevity
Lightweight design reduces overall assembly weight without compromising durability
Low halogen content promotes environmental safety in compliance with regulations