TE Connectivity, 1853 Automotive Connector Accessory Blue 185341-2
- RS Stock No.:
- 471-246
- Distrelec Article No.:
- 304-64-885
- Mfr. Part No.:
- 185341-2
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £137.65 | £1.377 |
*price indicative
- RS Stock No.:
- 471-246
- Distrelec Article No.:
- 304-64-885
- Mfr. Part No.:
- 185341-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cover And Lever | |
Series | 1853 | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cover And Lever | ||
Series 1853 | ||
Colour Blue | ||
- COO (Country of Origin):
- HU
The TE Connectivity cover and lever assembly is designed specifically for the MQS 12P series, providing a reliable solution for your connector needs. Crafted with precision and compliance in mind, the product ensures optimal performance in a variety of applications. The durable materials used not only reflect the product's robust construction but also highlight its low halogen content, making it a responsible choice for environmentally-conscious consumers. With comprehensive compliance to EU RoHS and REACH regulations, this component stands out as a top-tier option for both industrial and commercial uses. Its status as obsolete signifies that it has been a trusted choice in the marketplace, and it remains a versatile solution for stock replenishment or component replacement.
Low halogen content ensures minimal environmental impact
Compatible with MQS 12P series for streamlined integration
EU RoHS Directive compliant for lead and hazardous material restrictions
Suitable for a range of applications across diverse sectors
Designed for quick and easy installation to enhance efficiency
Robust construction supports longevity in various operating conditions
Complies with various environmental regulations for peace of mind
Compatible with MQS 12P series for streamlined integration
EU RoHS Directive compliant for lead and hazardous material restrictions
Suitable for a range of applications across diverse sectors
Designed for quick and easy installation to enhance efficiency
Robust construction supports longevity in various operating conditions
Complies with various environmental regulations for peace of mind