TE Connectivity, 2-92 Automotive Connector Receptacle White Cable 6 Way, Crimp Termination 2-928344-6

Subtotal (1 pack of 250 units)*

£154.85

(exc. VAT)

£185.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.85£0.619

*price indicative

RS Stock No.:
470-846
Distrelec Article No.:
304-55-441
Mfr. Part No.:
2-928344-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Receptacle Housing

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable

Series

2-92

Colour

White

Termination Method

Crimp

COO (Country of Origin):
CN
The TE Connectivity Housing Receptacle for Wire-to-Board applications is expertly designed to accommodate a 6-position configuration with a 5 mm centreline pitch. This innovative connector features a crimp termination method, ensuring efficient assembly and maximum reliability for diverse wiring tasks. Its natural colour and sturdy PA 6.6 material enhance durability while providing excellent performance in power applications. Ideal for use with RAST 5 IDC Connectors, this receptacle is suited for demanding environments with an operating temperature range from -40 to 105 °C, making it versatile for various applications. Its mating retention lock guarantees secure connections, contributing to overall system integrity.

Designed for seamless integration with wire to board systems
Natural finish offers aesthetic appeal and functional reliability
Crimp termination provides robust attachment for wire and cable
Mating retention lock enhances connection security during operation
Accommodates high temperature environments for versatile applications
Compatible with a wide range of industry standard components