TE Connectivity, 2825 Automotive Connector Grey 1 Way 282536-1
- RS Stock No.:
- 470-801
- Distrelec Article No.:
- 304-64-027
- Mfr. Part No.:
- 282536-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10000 units)*
£180.32
(exc. VAT)
£216.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £180.32 | £0.018 |
*price indicative
- RS Stock No.:
- 470-801
- Distrelec Article No.:
- 304-64-027
- Mfr. Part No.:
- 282536-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Single Wire Seal | |
Number of Contacts | 1 | |
Series | 2825 | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Single Wire Seal | ||
Number of Contacts 1 | ||
Series 2825 | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The TE Connectivity junior power timer connector seal offers superior reliability and durability in electrical connections. Designed for automotive applications, it features a 2 mm cavity diameter and is made from high-quality grey silicone rubber, ensuring effective insulation against moisture and contaminants. With a compatible insulation diameter range of 2.7 – 3 mm, this component is engineered to meet the evolving demands of modern automotive technology. Its low halogen properties contribute to environmental safety, making it a great choice for sustainable practices in automotive manufacturing. This connector seal also meets stringent compliance guidelines, including EU RoHS and REACH regulations, underscoring its commitment to quality and safety.
Crafted from premium silicone rubber for optimal sealing performance
Low halogen content promotes safer environmental use
Compatible with a variety of insulation diameters for versatile applications
Inclusion of lubricant facilitates easy installation
Designed specifically for automotive connector applications
Low halogen content promotes safer environmental use
Compatible with a variety of insulation diameters for versatile applications
Inclusion of lubricant facilitates easy installation
Designed specifically for automotive connector applications