TE Connectivity, HERM Automotive Connector Gold 4 Way, Solder Termination 2213288-2
- RS Stock No.:
- 470-571
- Distrelec Article No.:
- 304-49-709
- Mfr. Part No.:
- 2213288-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£1,748.15
(exc. VAT)
£2,097.78
(inc. VAT)
Stock information currently inaccessible
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,748.15 | £1.748 |
*price indicative
- RS Stock No.:
- 470-571
- Distrelec Article No.:
- 304-49-709
- Mfr. Part No.:
- 2213288-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Blade And Receptacle | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Series | HERM | |
Colour | Gold | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Blade And Receptacle | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Series HERM | ||
Colour Gold | ||
Termination Method Solder | ||
- COO (Country of Origin):
- US
The TE Connectivity High-quality hermetic blade and receptacle connector offers a reliable and robust solution for various electrical applications. Designed with precision, it showcases superior gold plating for enhanced conductivity and durability. Its unique four-position latch mechanism ensures a secure connection, making it an excellent choice for environments where stability is paramount. Additionally, the product is compliant with multiple international standards, assuring customers of its safety and environmental credentials. This connector is ideal for use in demanding settings, providing peace of mind with its certified performance and longevity.
Features a four-position latch system for greater security in connections
Constructed with gold plating to enhance conductivity and resist corrosion
Designed to meet EU RoHS Directive 2011/65/EU compliance requirements
Low halogen content ensures minimal environmental impact
Backed by robust compliance documentation available for customer reference
Offers compatibility with various TE Connectivity series for versatile applications
Constructed with gold plating to enhance conductivity and resist corrosion
Designed to meet EU RoHS Directive 2011/65/EU compliance requirements
Low halogen content ensures minimal environmental impact
Backed by robust compliance documentation available for customer reference
Offers compatibility with various TE Connectivity series for versatile applications