TE Connectivity, 827137 Automotive Connector Grey PCB 35 Way, Through Hole Termination 827137-2
- RS Stock No.:
- 470-101
- Distrelec Article No.:
- 304-54-323
- Mfr. Part No.:
- 827137-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£182.80
(exc. VAT)
£219.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £182.80 | £9.14 |
*price indicative
- RS Stock No.:
- 470-101
- Distrelec Article No.:
- 304-54-323
- Mfr. Part No.:
- 827137-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Header | |
Number of Contacts | 35 | |
Number of Rows | 2 | |
Mounting Type | PCB | |
Series | 827137 | |
Colour | Grey | |
Termination Method | Through Hole | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Header | ||
Number of Contacts 35 | ||
Number of Rows 2 | ||
Mounting Type PCB | ||
Series 827137 | ||
Colour Grey | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- DE
The TE Connectivity Mount Header represents a versatile connection solution, expertly engineered for horizontal wire-to-board applications. Featuring a fully shrouded design and a 35-position configuration, this component excels in facilitating efficient and reliable electronic connectivity. Designed with a 5 mm centreline, it ensures seamless integration into printed circuit boards while optimising space utilisation. Crafted for durability, the component boasts a premium tin plating for enhanced performance in soldering applications. It is ideal for a range of signalling tasks, making it an essential choice for electronics manufacturers seeking reliability and ease of use in their products.
Robust construction for enhanced durability and longevity
Designed specifically for through-hole soldering, simplifying installation
Offers a locking interface for secure mating, reducing the risk of disconnection
Includes mounting holes to allow for stable attachment to PCBs
Features a grey body colour that integrates aesthetically into various designs
Dual-row configuration optimises space and connection density on the circuit board
Customisable in terms of packaging options for various business needs
Low halogen content enhances compliance with modern environmental regulations
Designed specifically for through-hole soldering, simplifying installation
Offers a locking interface for secure mating, reducing the risk of disconnection
Includes mounting holes to allow for stable attachment to PCBs
Features a grey body colour that integrates aesthetically into various designs
Dual-row configuration optimises space and connection density on the circuit board
Customisable in terms of packaging options for various business needs
Low halogen content enhances compliance with modern environmental regulations