TE Connectivity, 934452 Automotive Connector Plug Black Cable Mount 3 Way, Wire Termination 934452501
- RS Stock No.:
- 470-022
- Mfr. Part No.:
- 934452501
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£171.78
(exc. VAT)
£206.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £171.78 | £2.147 |
*price indicative
- RS Stock No.:
- 470-022
- Mfr. Part No.:
- 934452501
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Type | Plug | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | 934452 | |
Colour | Black | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Plug | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 934452 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug represents a commitment to quality and compliance in modern electronic components. Whether for use in advanced manufacturing or automotive applications, it embodies an eco-conscious approach without compromising on performance. Its robust construction is complemented by adherence to regulatory standards, ensuring peace of mind for manufacturers and consumers alike.
Designed with low-halogen materials for reduced environmental impact
Compliant with EU RoHS regulations, ensuring minimal hazardous substances
Certified for REACH SVHC, demonstrating commitment to chemical safety
Supported by comprehensive industry compliance documents for user assurance
Multiple product compliance statements enhance reliability and traceability
Compliant with EU RoHS regulations, ensuring minimal hazardous substances
Certified for REACH SVHC, demonstrating commitment to chemical safety
Supported by comprehensive industry compliance documents for user assurance
Multiple product compliance statements enhance reliability and traceability