TE Connectivity, 4-1564 Automotive Connector Plug Blue Cable Mount 15 Way, Wire Termination 4-1564532-1
- RS Stock No.:
- 469-974
- Distrelec Article No.:
- 304-65-188
- Mfr. Part No.:
- 4-1564532-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£144.05
(exc. VAT)
£172.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £144.05 | £4.116 |
*price indicative
- RS Stock No.:
- 469-974
- Distrelec Article No.:
- 304-65-188
- Mfr. Part No.:
- 4-1564532-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing For Male Terminals | |
Number of Contacts | 15 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 10 A, 30 A | |
Mounting Type | Cable Mount | |
Series | 4-1564 | |
Colour | Blue | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing For Male Terminals | ||
Number of Contacts 15 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10 A, 30 A | ||
Mounting Type Cable Mount | ||
Series 4-1564 | ||
Colour Blue | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Housing is designed specifically for male terminals, providing reliable connectivity in wire-to-wire applications. Featuring a robust construction that supports up to 15 positions, it effectively meets the stringent demands of heavy-duty sealed connector series. The design incorporates an ingenious sealable feature, adding an extra layer of protection against environmental factors, ensuring durability and longevity in various applications. With a centreline of .157 in / .236 in, it offers flexible installation options to suit diverse project requirements. The vibrant blue colour further enhances visibility in complex wiring assemblies, while the use of high-grade PBT GF material fortifies its mechanical strength. Ideal for automotive and industrial use, this housing encapsulates a commitment to quality and high performance, making it a quintessential choice for modern electrical solutions.
Engineered specifically for heavy-duty applications
Sealable design to enhance protection against dust and moisture
Obvious blue colour for straightforward identification
Constructed from high-strength PBT GF material for improved durability
Configurable for diverse wiring environments with its 15 position capabilities
Meets demanding automotive industry standards for reliability
Facilitates efficient installation with innovative design features
Sealable design to enhance protection against dust and moisture
Obvious blue colour for straightforward identification
Constructed from high-strength PBT GF material for improved durability
Configurable for diverse wiring environments with its 15 position capabilities
Meets demanding automotive industry standards for reliability
Facilitates efficient installation with innovative design features